help desk software
T4161320005-002 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T4161320005-002

The T4161320005-002 is a shielded, single-ended M12 A-code cable assembly featuring a 5-position straight female connector and a 1.0-meter gray PUR cable. ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The T4161320005-002 is a single-ended M12 cable assembly designed for sensor and actuator connections in industrial environments. This assembly features a straight female M12 connector with 5 positions and A-coding, attached to a 1.0-meter cable with a durable, gray Polyurethane (PUR) jacket. The integrated shielding provides robust protection against electromagnetic interference, ensuring reliable signal integrity. Suitable for harsh environments, this IP67-rated cable assembly is ideal for applications in factory automation, robotics, and industrial machinery where a secure and environmentally protected connection is required.

Search Keywords: T4161320005002

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T4161320005-002
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is T4161320005-002 RoHS compliant?

Yes, T4161320005-002 is RoHS compliant.

What is the lead time for T4161320005-002?

The standard lead time for T4161320005-002 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 151

Ships today, if you order in

Minimum Order Quantity: 5

Multiple: 5

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
5
$15.13
25
$14.15
50
$13.73
100
$13.31
250
$12.76
500
$11.79
1,000 +
$10.86