T4161220005-005
TE Connectivity / AMP BrandRPC-M12-MR-5CON-PUR-5.0SH
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
DESCRIPTION
RPC-M12-MR-5CON-PUR-5.0SH
Search Keywords: T4161220005005
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T4161220005-005
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
2
Package Type:
Box
Cable Assembly Length:
5000 mm
Cable Assembly Type:
M12 Pigtail
Assembly Type:
Pigtail
IN STOCK: 8
Can Ship immediately
Minimum Order Quantity: 2
Multiple: 2
Factory Lead-Time 21 Weeks
Price (USD)
Qty
Unit Price
2
$20.63
6
$19.92
10
$19.45
26
$19.15
50
$18.74
100
$17.55
250
+
$17.33
CUSTOMERS
ALSO BOUGHT
ATP04-2P-PM08G
2 Pin Receptacle, screw PANEL MOUNT, w GASKET, GREY
DTP06-2S
PLG, 2P, GRY, N
CEG-09X1
Grommet for Cable Entry System Frames Single-Opening 8.9mm to 9.9mm Dia Terminated Cables ...
CEST2-A6
Cable Entry System, Terminated, IP65, 4.41"X0.67", 6 holes, 1PC | Panduit CEST2-A6
English
Chinese
Spanish
