help desk software
T4161120008-004 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T4161120008-004

RPC-M12-MS-8CON-PUR-3.0SH

View Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

RPC-M12-MS-8CON-PUR-3.0SH

Search Keywords: T4161120008004

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T4161120008-004
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
BAG
Conductor Material:
Copper Alloy
M8/M12 Application Type:
Sensor/Actuator
Operating Voltage:
30 VAC, 30 VDC
Cable Color:
Gray
Cable Assembly Type:
M12 Pigtail
Shielded:
Yes
Number of Positions:
8
Jacket Material:
PUR
Housing Material:
GF Nylon
Connector Color (End A):
Black
Connector Type (End A):
M12 Plug
Cable Assembly Length:
3 m
Thread Size:
M12

FREQUENTLY ASKED QUESTIONS

What replaces T4161120008-004?

The recommended replacement for T4161120008-004 is 2273048-2 from TE Connectivity / AMP Brand, available from Master Electronics.

Is T4161120008-004 RoHS compliant?

Yes, T4161120008-004 is RoHS compliant.

What is the lead time for T4161120008-004?

The standard lead time for T4161120008-004 is approximately 18 days. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Minimum Order Quantity: 5

Multiple: 5

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
5
$28.78
10
$27.94
25
$26.83
50
$25.99
100
$24.08
250
$23.02
500 +
$21.24