help desk software
T4152599L14-002 by te connectivity / amp brand
Image is representational - see mfr. specs

T4152599L14-002

TE Connectivity / AMP Brand

RPC-M12L-4MS-1.0-4FS-PVC 14AWG BK

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

RPC-M12L-4MS-1.0-4FS-PVC 14AWG BK

Search Keywords: T4152599L14002

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T4152599L14-002
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Bag
Number of Positions:
4
Number of Strands:
124
Conductor Diameter Range:
2 mm
Operating Voltage:
63 VAC, 63 VDC
Cable Assembly Type:
M12
Connector Color (End B):
Black
Packaging Method:
Bag
Jacket Material:
PVC
Outside Cable Diameter:
9.4 mm
Wire Size:
14 AWG, 2.5 mm²
Thread Size:
M12
Operating Temperature Range:
-25 – 85 °C
Conductor Material:
Copper Alloy
Industrial Protocols:
PROFINET
Contact Current Rating (Max):
16 A
Housing Material:
Nylon
Field Serviceable:
No
Wire Color (Base):
Brown, White, Blue, Black
Shielded:
No
IP Rating:
IP67
Cable Assembly Length:
1 m
Connector Color (End A):
Black
Connector Type (End A):
M12 Plug
Cable Color:
Black
M8/M12 Application Type:
Power
Connector Type (End B):
M12 Socket

IN STOCK: 15

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 5

Factory Lead-Time 19 Weeks

Price (USD)

Qty
Unit Price
5
$82.94
10
$82.72
13
$82.52
25
$52.82
38
$41.26
50 +
$40.43