T4152214005-005
TE Connectivity / AMP BrandRPC-M12-5MR-5.0-M12-5FR-PVC
RoHS Compliant
Bag Packaging
DESCRIPTION
RPC-M12-5MR-5.0-M12-5FR-PVC
Search Keywords: T4152214005005
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T4152214005-005
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
2
Package Type:
Bag
Conductor Material:
Copper Alloy
M8/M12 Application Type:
Sensor/Actuator
Field Serviceable:
Yes
Packaging Method:
Box
Operating Voltage:
60 VAC, 60 VDC
Wire Size:
22 AWG, .34 mm²
Wire Color (Base):
Brown, White, Blue, Black, Gray
Housing Material:
GF Nylon
Connector Type (End B):
M12 Socket
Connector Color (End A):
Black
Cable Assembly Length:
5 m
Contact Current Rating (Max):
4 A
Number of Positions:
5
Thread Size:
M12 x M12
Shielded:
No
Outside Cable Diameter:
5 mm
Connector Type (End A):
M12 Plug
Jacket Material:
PVC
Cable Assembly Type:
M12
Cable Color:
Black
Connector Color (End B):
Black
IN STOCK: 14
Can Ship immediately
Minimum Order Quantity: 2
Multiple: 2
Factory Lead-Time 21 Weeks
Price (USD)
Qty
Unit Price
4
$26.86
6
$25.67
10
$25.11
26
$24.08
50
$23.38
100
$21.65
250
+
$20.71
English
Chinese
Spanish
