help desk software
T4151399L25-002 by te connectivity / amp brand
Image is representational - see mfr. specs

T4151399L25-002

TE Connectivity / AMP Brand

RPC-M12L-5FS-1.0-PVC 14AWG GY ...

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

T4151399L25-002 is an M12 L-code female straight cable assembly designed for high-power 24-volt PROFINET power supply systems. This 5-pole configuration (4 power pins plus FE ground) features 14 AWG (2.5 mm²) PVC gray cable with a gray contact carrier, delivering up to 16A per pin at 63V. The cable assembly includes pin assignments of Brown (PIN1), White (PIN2), Blue (PIN3), Black (PIN4), and Gray (FE ground), with shielding available on the metal nut connector. M12 L-code connectors provide four times the power capacity of standard M12 connectors while occupying 40% less space than traditional 7/8" high-power connectors, making them ideal for compact automation and industrial control applications requiring reliable power distribution in harsh environments. The IP67 rating ensures protection from dust and temporary submersion, supporting robust operation in demanding industrial settings.

Search Keywords: T4151399L25002

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T4151399L25-002
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Bag
Cable Color:
Gray
Cable Assembly Length:
1 m
Cable Assembly Type:
M12 Pigtail

IN STOCK: 20

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 19 Weeks

Price (USD)

Qty
Unit Price
5
$39.42
10
$38.24
25
$37.14
50
$35.10
100
$33.54
250
$32.21
500 +
$29.94