help desk software
T4151210005-004 by te connectivity / amp brand
Image is representational - see mfr. specs

T4151210005-004

TE Connectivity / AMP Brand

An unshielded, A-coded M12 single-end cable assembly featuring a 5-position right-angle male connector and a 3.0-meter black PVC cable. ...

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The T4151210005-004 is a single-ended M12 A-coded cable assembly designed for sensor and actuator connections in industrial environments. This unshielded assembly features a 5-position, right-angle male connector on one end and is terminated with a 3.0-meter black PVC cable. It is rated for 60V and 4A, with an insulation resistance of 100MΩ minimum, and is designed to operate in fixed installations with a temperature range of -10°C to +80°C. The connector system is IP67 rated, providing protection against dust and water ingress, and is built with gold-flashed brass contacts for reliable connections. This robust cable assembly is ideal for industrial automation, machinery, robotics, and process control systems where a reliable, compact connection is required.

Search Keywords: T4151210005004

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T4151210005-004
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Box
Wire Size:
22 AWG

IN STOCK: 17

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 19

Factory Lead-Time 21 Weeks

Price (USD)

Qty
Unit Price
5
$15.29
10
$15.26
19
$15.22
38
$11.41
57
$10.65
75 +
$10.44