help desk software
T4151199L14-002 by te connectivity / amp brand
Image is representational - see mfr. specs

T4151199L14-002

TE Connectivity / AMP Brand

RPC-M12L-4MS-1.0-PVC 14AWG BK

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

RPC-M12L-4MS-1.0-PVC 14AWG BK

Search Keywords: T4151199L14002

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T4151199L14-002
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Bag
Jacket Material:
PVC
Number of Positions:
4
Cable Color:
Black
Contact Current Rating (Max):
16 A
Wire Size:
14 AWG, 2.5 mm²
Industrial Protocols:
PROFINET
Connector Color (End A):
Black
IP Rating:
IP67
Number of Strands:
124
M8/M12 Application Type:
Power
Conductor Diameter Range:
2 mm
Outside Cable Diameter:
9.4 mm
Packaging Method:
Bag
Thread Size:
M12
Operating Temperature Range:
-25 – 85 °C
Cable Assembly Length:
1 m
Wire Color (Base):
Brown, White, Blue, Black
Connector Type (End A):
M12 Plug
Conductor Material:
Copper Alloy
Cable Assembly Type:
M12 Pigtail
Shielded:
No
Field Serviceable:
No
Operating Voltage:
63 VAC, 63 VDC
Housing Material:
Nylon

IN STOCK: 49

Can Ship immediately

MOQ for In Stock Qty: 25

MOQ for out of Stock Qty: 25

Factory Lead-Time 19 Weeks

Price (USD)

Qty
Unit Price
25
$34.57
38
$27.01
50 +
$26.47