T4143512021-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T4143512021-000

M12,FRONT MOUNTING,FEMALE,D CODE,2P ...

View Datasheet Ask the Datasheet
RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T4143512021-000 is a D-coded M12 female connector with front PCB mounting in straight orientation and shielded configuration. This connector is designed for industrial machine automation and control applications requiring secure and reliable sensor connections in harsh environments. The product features a 2-pole configuration with PG9 thread size, operating over a temperature range of -40°C to +85°C, and is compatible with TE Connectivity's M8/M12 connector system that supports communication bandwidth up to 10 Gb/s. The shielded design provides enhanced electromagnetic interference protection, making it suitable for applications where signal integrity and environmental protection are critical requirements in industrial settings.

Search Keywords: T4143512021000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T4143512021-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Bag
Accessory Color:
Black

FREQUENTLY ASKED QUESTIONS

Is T4143512021-000 RoHS compliant?

Yes, T4143512021-000 is RoHS compliant.

What is the lead time for T4143512021-000?

The standard lead time for T4143512021-000 is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 191

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 50

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
5
$5.67
10
$5.66
25
$5.64
50
$5.63
100
$4.23
150
$3.94
200 +
$3.86