T4143412031-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T4143412031-000

Standard Circular Connectors M12 Front Mounting Female B Code 3 Position ...

View Datasheet Ask the Datasheet
RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T4143412031-000 is a B-coding M12 3-pole female front-mounting straight PCB connector with shielding designed for industrial automation and control applications. This connector features a straight orientation with front-panel mounting capability and PG9 thread size, providing robust environmental protection through its shielded design. The connector operates over a temperature range of -40°C to +85°C, ensuring reliable performance in harsh industrial environments. It is commonly used in sensor connections and machine automation systems where compact, reliable connections with electromagnetic interference protection are required, supporting the increasing bandwidth demands of modern industrial control systems.

Search Keywords: T4143412031000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T4143412031-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Bag

FREQUENTLY ASKED QUESTIONS

Is T4143412031-000 RoHS compliant?

Yes, T4143412031-000 is RoHS compliant.

What is the lead time for T4143412031-000?

The standard lead time for T4143412031-000 is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 200

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 50

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
5
$6.44
10
$6.43
25
$6.41
50
$6.40
100
$4.79
150
$4.47
200 +
$4.39