T4143412021-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T4143412021-000

Standard Circular Connectors M12 Front Mounting Female B Code 2 Position ...

View Datasheet Ask the Datasheet
RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T4143412021-000 is an M12 Female Front Mounting Straight PCB Connector designed for industrial automation and control applications. This connector features B coding with a 2-pole configuration and shielded design to ensure reliable signal transmission in harsh industrial environments. The connector is mounted on the front of the PCB with a straight orientation and operates over a temperature range of -40°C to +85°C, providing robust performance across diverse environmental conditions. The M12 form factor with PG9 thread provides a compact, reliable connection system that meets the requirements of modern industrial sensor networks and machine automation systems requiring secure, environmentally protected communication interfaces.

Search Keywords: T4143412021000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T4143412021-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Bag

FREQUENTLY ASKED QUESTIONS

Is T4143412021-000 RoHS compliant?

Yes, T4143412021-000 is RoHS compliant.

What is the lead time for T4143412021-000?

The standard lead time for T4143412021-000 is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 194

Ships today, if you order in

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 50

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
5
$5.67
10
$5.66
25
$5.64
50
$5.63
100
$4.23
150
$3.94
200 +
$3.86