T4143012051-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T4143012051-000

M12,FRONT MOUNTING,FEMALE,A CODE,5P ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T4143012051-000 is an M12 A-coded female front-mounting straight connector designed for PCB applications in industrial automation and control environments. This 5-pole connector features a shielded design with a PG9 cable outlet, providing reliable environmental protection and secure communication in harsh industrial settings. The connector operates over a temperature range of -40°C to +85°C and supports a maximum current rating of 4 A per pin with a rated voltage of 60 V, meeting pollution grade 3 standards. The front-mounting configuration with straight orientation makes it ideal for panel-mounted applications where space efficiency and accessibility are required, commonly used in sensor connections and machine automation systems requiring compact, environmentally protected interfaces.

Search Keywords: T4143012051000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T4143012051-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Assembly Type:
Electrical Connector
Accessory Color:
Black

FREQUENTLY ASKED QUESTIONS

Is T4143012051-000 RoHS compliant?

Yes, T4143012051-000 is RoHS compliant.

What is the lead time for T4143012051-000?

The standard lead time for T4143012051-000 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 194

Ships today, if you order in

Minimum Order Quantity: 5

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
5
$5.58
25
$5.33
50
$5.22
100
$5.12
250
$4.87
500
$4.77
1,000 +
$4.57