T4143012031-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T4143012031-000

M12,FRONT MOUNTING,FEMALE,A CODE,3P ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T4143012031-000 is an M12 A-coding female connector designed for front-mount PCB applications with 3-pole configuration in straight orientation. This connector is part of TE Connectivity's M8/M12 connector system for industrial automation and control applications, providing reliable sensor connections in industrial environments. The connector features a panel-mount design with front-mounting capability and operates across a temperature range of -40°C to +85°C. Key dimensional specifications include a 20.0 mm overall length, 10.2 mm mounting depth, 6.0 mm contact spacing, and 13.5 mm female series height. This connector is ideal for applications requiring compact, reliable connections with environmental protection in machine automation, control systems, and other industrial settings where secure communication is essential.

Search Keywords: T4143012031000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T4143012031-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Accessory Color:
Black
Assembly Type:
Electrical Connector

FREQUENTLY ASKED QUESTIONS

Is T4143012031-000 RoHS compliant?

Yes, T4143012031-000 is RoHS compliant.

What is the lead time for T4143012031-000?

The standard lead time for T4143012031-000 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 783

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 50

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
5
$7.09
10
$7.07
25
$7.06
50
$7.04
100
$5.27
150
$4.93
200 +
$4.82