T4142512041-000
M12,FRONT MOUNTING,MALE,D CODE,4P ...
DESCRIPTION
T4142512041-000 is a D-coded M12 male connector designed for front-mounting straight PCB applications in industrial automation and control systems. This 4-pole shielded connector provides reliable signal transmission in machine automation environments requiring compact, environmentally protected connections. The connector features a straight orientation with front-mounting capability, supporting the M12 standard interface for industrial sensor and communication networks. Operating over a temperature range of -40°C to +85°C, it ensures stable performance across diverse industrial conditions. The shielded design protects against electromagnetic interference, making it suitable for applications demanding high signal integrity in harsh industrial environments.
Search Keywords: T4142512041000
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is T4142512041-000 RoHS compliant?
Yes, T4142512041-000 is RoHS compliant.
What is the lead time for T4142512041-000?
The standard lead time for T4142512041-000 is approximately 16 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 218
Can Ship immediately
MOQ for In Stock Qty: 25
MOQ for out of Stock Qty: 25
Factory Lead-Time 16 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
