help desk software
T4141012021-000 by te connectivity / amp brand
Image is representational - see mfr. specs

T4141012021-000

TE Connectivity / AMP Brand

M12,REAR MOUNTING,FEMALE,A CODE,2P ...

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

T4141012021-000 is a 2-pole M12 A-coded female rear-mounting straight PCB connector designed for industrial automation and control applications. This connector features a straight orientation with rear-mounting configuration on PCB, providing a compact and reliable connection interface for sensor and signal transmission in machine automation environments. The connector operates over a temperature range of -40°C to +85°C and uses M12×1 screw connection with a recommended torque of 0.8 Nm, ensuring secure and stable connections in harsh industrial settings. The shielded design and standardized M12 form factor make it suitable for applications requiring environmental protection and reliable communication in industrial control systems, sensor networks, and automated machinery.

Search Keywords: T4141012021000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T4141012021-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Accessory Color:
Black

IN STOCK: 90

Can Ship immediately

You may purchase all in-stock quantity of 90

Stock lot only: 90

MOQ for In Stock Qty: 100

MOQ for out of Stock Qty: 100

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
1
$4.686
100
$4.260
150
$3.990
200 +
$3.910