help desk software
T4141010054-000 by te connectivity / amp brand
Image is representational - see mfr. specs

T4141010054-000

TE Connectivity / AMP Brand

RPC-M12-FF-5CON-M17P-LBU ...

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

T4141010054-000 is an M12 circular connector receptacle designed for wire-to-panel connectivity in industrial environments. This factory-assembled connector features a metal shell with nickel plating over copper alloy base material, 5 signal positions with preloaded contacts, and a maximum contact current rating of 4 A per contact. The connector is hermetically sealed, sealable, and incorporates polyamide GF insulation material with keyed mating alignment (Polarization Code A) for reliable, error-proof connections. It is compliant with UL 94HB flammability standards and EU RoHS Directive 2011/65/EU with exemptions, making it suitable for demanding industrial, automation, and control system applications requiring robust, sealed circular connectors.

Search Keywords: T4141010054000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T4141010054-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Tray

IN STOCK: 97

Can Ship immediately

MOQ for In Stock Qty: 10

MOQ for out of Stock Qty: 10

Factory Lead-Time 23 Weeks

Price (USD)

Qty
Unit Price
25
$15.24
50
$11.43
75
$10.67
100 +
$10.46