T4140012051-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T4140012051-000

M12,REAR MOUNTING,MALE,A CODE,5P ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The T4140012051-000 M12 panel mount connector from TE Connectivity / AMP Brand is a high-quality, durable connector that is ideal for a range of applications. This connector is coded A, ensuring compatibility with other A-coded connectors. Designed for male connections, this connector is easy to install with its rear mounting PCB soldering. It offers a reliable and secure connection, making it perfect for use in industrial applications as well as in harsh environments. The T4140012051-000 M12 panel mount connector guarantees superior performance and longevity.

Search Keywords: T4140012051000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T4140012051-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Accessory Color:
Black
Assembly Type:
Electrical Connector

FREQUENTLY ASKED QUESTIONS

Is T4140012051-000 RoHS compliant?

Yes, T4140012051-000 is RoHS compliant.

What is the lead time for T4140012051-000?

The standard lead time for T4140012051-000 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 737

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
5
$6.59
25
$4.62
50
$4.56
100
$4.48
250
$4.35
500
$4.29
1,000 +
$4.28