T4140012041-001 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T4140012041-001

M12,REAR MOUNT,MALE,A,4P,SOLDER PCB,LT ...

View Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T4140012041-001 is an M12 circular connector plug designed for wire-to-panel signal transmission with 4 positions and shell size 18. The connector features a metal shell with nickel plating over copper alloy base, polyamide GF insulation, and silicone O-rings and peripheral seals for environmental protection. It is factory-assembled, hermetically sealed, and rated for IP67 protection with an operating temperature range of -40°C to +85°C and maximum operating voltage of 250 VDC. The connector supports a maximum contact current rating of 4 A per contact, includes keyed polarization (A-code), and is available with reverse gender capability. This sealable M12 connector is ideal for industrial automation, sensor interfaces, and field instrumentation applications requiring robust, sealed connections in harsh environments.

Search Keywords: T4140012041001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T4140012041-001
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Accessory Color:
Black

FREQUENTLY ASKED QUESTIONS

Is T4140012041-001 RoHS compliant?

Yes, T4140012041-001 is RoHS compliant.

What is the lead time for T4140012041-001?

The standard lead time for T4140012041-001 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 94

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 50

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
5
$9.95
10
$9.92
25
$9.89
50
$9.87
100
$7.41
150
$6.92
200 +
$6.77