T4133412021-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T4133412021-000

Standard Circular Connectors M12 Front Mount Female B 2 Position Solder Wire ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T4133412021-000 is an M12 Female Screw Connection Connector designed for industrial automation and control applications. This connector features B coding configuration with 2-pole connectivity, straight orientation, and front mounting capability with solder wire termination. The connector is part of TE Connectivity's M8/M12 connector system, which provides reliable and compact connections for sensor and signal transmission in industrial environments. It operates over a temperature range of -40°C to +85°C, ensuring stable performance across diverse environmental conditions. This connector is ideal for machine automation, control systems, and other applications requiring secure, environmentally protected connections with consistent electrical performance.

Search Keywords: T4133412021000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T4133412021-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is T4133412021-000 RoHS compliant?

Yes, T4133412021-000 is RoHS compliant.

What is the lead time for T4133412021-000?

The standard lead time for T4133412021-000 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 190

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 50

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
5
$6.35
10
$6.33
25
$6.32
50
$6.30
100
$4.72
150
$4.42
200 +
$4.32