T4133012051-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T4133012051-000

The T4133012051-000 is a 5-pole, A-coded, straight M12 female connector designed for front panel mounting with solder wire termination. ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The T4133012051-000 is a 5-pole, A-coded M12 circular connector designed for front panel mounting. This straight, female connector features solder wire termination and gold-plated contacts for reliable connections. It is an unshielded connector with a PG9 mounting thread and operates within a temperature range of -40°C to +85°C. As part of the M8/M12 connector system, it is ideal for sensor and actuator connections in industrial automation, machinery, and control applications requiring a robust and environmentally protected interface.

Search Keywords: T4133012051000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T4133012051-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Assembly Type:
Electrical Connector
Accessory Color:
Black

FREQUENTLY ASKED QUESTIONS

Is T4133012051-000 RoHS compliant?

Yes, T4133012051-000 is RoHS compliant.

What is the lead time for T4133012051-000?

The standard lead time for T4133012051-000 is approximately 2 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 351

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 2 Weeks

Price (USD)

Qty
Unit Price
1
$9.669
5
$8.790
25
$7.810
50
$7.740
100
$6.530
250
$6.500
500
$6.480
1,000
$5.520
2,500 +
$5.510