T4132412021-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T4132412021-000

M12,FRONT MOUNT,MALE,B,2P,SOLDER WIRE ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T4132412021-000 is an M12 male connector with B-coding, designed for front panel mounting in a straight orientation with solder wire termination. This 2-pole connector is part of TE Connectivity's M8/M12 connector system for industrial automation and control applications. The connector features a PG9 thread size and operates over a temperature range of -40°C to +85°C, providing reliable performance in harsh industrial environments. It is commonly used in sensor connections and machine automation systems where compact, environmentally protected connections are required, supporting safe and reliable communication in industrial settings.

Search Keywords: T4132412021000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T4132412021-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Accessory Color:
Black

FREQUENTLY ASKED QUESTIONS

Is T4132412021-000 RoHS compliant?

Yes, T4132412021-000 is RoHS compliant.

What is the lead time for T4132412021-000?

The standard lead time for T4132412021-000 is approximately 17 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 169

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 50

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
5
$6.25
10
$6.23
25
$6.22
50
$6.20
100
$4.65
150
$4.35
200 +
$4.25