T4113511041-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T4113511041-000

M12 M, 4P GOLD D_CODE RA SHIELDED PG7 ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T4113511041-000 is a 4-pole M12 male screw connection angled shielded connector with D coding, designed for industrial automation and control applications. The connector features a shielded design for reliable communication in electromagnetically noisy industrial environments, with an M12x1 thread and PG7 cable gland. It operates over a temperature range of -40°C to +95°C and is field installable, allowing for on-site rewiring and maintenance. The recommended torque for installation is 0.8 Nm, ensuring secure and repeatable connections. This connector is ideal for sensor connections and machine automation systems requiring compact, environmentally protected, and reliable connection solutions.

Search Keywords: T4113511041000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T4113511041-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Body Orientation:
Right Angle

FREQUENTLY ASKED QUESTIONS

Is T4113511041-000 RoHS compliant?

Yes, T4113511041-000 is RoHS compliant.

What is the lead time for T4113511041-000?

The standard lead time for T4113511041-000 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 255

Can Ship immediately

Manufacturer Stock: 1,300   can ship 12/7/26

Minimum Order Quantity: 5

Factory Lead-Time 18 Weeks can ship 3/29/27  

Price (USD)

Qty
Unit Price
5
$14.10
25
$13.40
50
$12.85
100
$12.09
250
$9.01
500
$8.99
1,000 +
$8.36