T4113502031-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T4113502031-000

M12,MALE,RA,D CODE,3P,PG9,GOLD ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T4113502031-000 is a 3-pole M12 male screw connection angled connector with D coding and unshielded configuration designed for industrial machine automation and control applications. The connector features a PG9 cable gland and operates over a temperature range of -25°C to +85°C, with a recommended torque specification of 0.8 Nm for secure installation. This field-installable connector is part of TE Connectivity's M8/M12 connector system, which provides reliable sensor connections and environmental protection in demanding industrial environments. The angled design enables space-efficient installations in confined areas while maintaining the robust screw connection interface required for industrial automation systems.

Search Keywords: T4113502031000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T4113502031-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Assembly Type:
Electrical Connector
Accessory Color:
Black

FREQUENTLY ASKED QUESTIONS

Is T4113502031-000 RoHS compliant?

Yes, T4113502031-000 is RoHS compliant.

What is the lead time for T4113502031-000?

The standard lead time for T4113502031-000 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 190

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
5
$6.86
25
$5.76
100
$5.32
250
$5.00
500
$4.79
1,000
$4.57
2,500
$4.45
5,000 +
$4.30