T4113502021-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T4113502021-000

M12,MALE,RA,D CODE,2P,PG9,GOLD ...

View Datasheet Ask the Datasheet
RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T4113502021-000 is an M12 D-coded male screw connector with 2-pole configuration designed for angled field-installable applications in industrial automation and control systems. The connector features an unshielded design with a PG9 cable outlet type and operates over a temperature range of -40°C to +85°C. It supports a rated voltage of 60 V with a maximum current rating of 4 A per pin and pollution grade 3, making it suitable for reliable sensor connections in industrial environments. The connector uses screw connection technology with a recommended torque of 0.8 Nm and is commonly deployed in machine automation, control applications, and other industrial settings requiring compact, environmentally protected connections.

Search Keywords: T4113502021000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T4113502021-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Bag
Accessory Color:
Black
Assembly Type:
Electrical Connector

FREQUENTLY ASKED QUESTIONS

Is T4113502021-000 RoHS compliant?

Yes, T4113502021-000 is RoHS compliant.

What is the lead time for T4113502021-000?

The standard lead time for T4113502021-000 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 100

Ships today, if you order in

Minimum Order Quantity: 5

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
5
$5.62
50
$4.57
100
$4.37
250
$4.15
500
$3.92
1,000
$3.75
2,500
$3.65
5,000 +
$3.52