T4113501021-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T4113501021-000

M12,MALE,RA,D CODE,2P,PG7,GOLD ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T4113501021-000 is a D-coded M12 male screw connection angled connector designed for industrial automation and control applications. This 2-pole unshielded connector features a PG7 cable gland and is rated for a recommended torque of 0.8 Nm during installation. The connector operates reliably across a temperature range of -40°C to +85°C, ensuring stable performance in diverse industrial environments. It is commonly used in sensor connections and machine automation systems where compact, reliable connections with environmental protection are required, and can support communication requirements up to 10 Gb/s when integrated into the broader M8/M12 connector system.

Search Keywords: T4113501021000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T4113501021-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Accessory Color:
Black
Assembly Type:
Electrical Connector

FREQUENTLY ASKED QUESTIONS

Is T4113501021-000 RoHS compliant?

Yes, T4113501021-000 is RoHS compliant.

What is the lead time for T4113501021-000?

The standard lead time for T4113501021-000 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 155

Can Ship immediately

Minimum Order Quantity: 30

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
30
$5.55
50
$4.91
100
$4.70
250
$4.37
500
$4.17
1,000
$3.92
2,500
$3.66
5,000 +
$3.51