T4113411021-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T4113411021-000

M12 M, 2P GOLD B_CODE RA SHIELDED PG7 ...

View Datasheet Ask the Datasheet
RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T4113411021-000 is an M12 B-coded male screw connector with angled orientation and shielded design, configured for 2-pole connections with PG7 cable gland. This connector is part of TE Connectivity's M8/M12 connector system designed for machine industrial automation and control applications. The connector features a screw connection interface with a recommended torque of 0.6 Nm and operates reliably across a temperature range of -40°C to +85°C. The shielded design provides enhanced electromagnetic interference protection, making it suitable for demanding industrial environments where reliable signal transmission and environmental protection are critical. This connector is commonly used in sensor connections and control systems requiring compact, field-serviceable connections with higher bandwidth support.

Search Keywords: T4113411021000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T4113411021-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Bag
Assembly Type:
Electrical Connector
Accessory Color:
Black

FREQUENTLY ASKED QUESTIONS

Is T4113411021-000 RoHS compliant?

Yes, T4113411021-000 is RoHS compliant.

What is the lead time for T4113411021-000?

The standard lead time for T4113411021-000 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 100

Ships today, if you order in

Minimum Order Quantity: 5

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
5
$9.60
25
$7.79
50
$7.77
100
$7.45
250
$6.70
500
$6.68
1,000
$6.38
2,500 +
$6.13