T4113402021-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T4113402021-000

M12,MALE,RA,B CODE,2P,PG9,GOLD ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T4113402021-000 is an M12 B-coded male screw connector with angled orientation and unshielded configuration, designed for industrial machine automation and control applications. This 2-pole connector features a PG9 cable gland and M12×1 screw connection with a recommended torque of 0.8 Nm, providing secure and reliable connections in industrial environments. The connector operates over a temperature range of -25°C to +85°C and supports the M8/M12 connector system's extensive range for sensor connections and communication in harsh industrial settings. Its angled design allows for space-efficient installation in confined areas, while the unshielded variant offers cost-effective solutions where electromagnetic shielding is not required. This connector is commonly used in sensor networks, control systems, and automated machinery where compact, reliable field-installable connections are essential.

Search Keywords: T4113402021000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T4113402021-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Accessory Color:
Black
Assembly Type:
Electrical Connector

FREQUENTLY ASKED QUESTIONS

Is T4113402021-000 RoHS compliant?

Yes, T4113402021-000 is RoHS compliant.

What is the lead time for T4113402021-000?

The standard lead time for T4113402021-000 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 165

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
5
$5.65
50
$4.99
100
$4.79
250
$4.44
500
$4.24
1,000
$3.98
2,500
$3.72
5,000 +
$3.57