T4113012021-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T4113012021-000

M12 M, 2P GOLD A_CODE RA SHIELDED PG9 ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T4113012021-000 is a shielded M12 angled male screw connection connector with 2 poles and PG9 thread size, designed for industrial machine automation and control applications. The connector features A-coding pin configuration and operates over a temperature range of -40°C to +95°C, with a recommended torque specification of 0.8 Nm for installation. The angled design provides space-efficient mounting in confined environments while maintaining reliable electrical and mechanical connections in harsh industrial settings. This connector is part of TE Connectivity's comprehensive M8/M12 connector system, which supports higher bandwidth requirements up to 10 Gb/s and is widely used in sensor connections and communication systems requiring environmental protection and secure signal transmission.

Search Keywords: T4113012021000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T4113012021-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Accessory Color:
Black
Assembly Type:
Electrical Connector

FREQUENTLY ASKED QUESTIONS

Is T4113012021-000 RoHS compliant?

Yes, T4113012021-000 is RoHS compliant.

What is the lead time for T4113012021-000?

The standard lead time for T4113012021-000 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 47

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 25

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
5
$10.99
10
$10.97
25
$10.93
50
$8.20
75
$7.65
100 +
$7.50