T4113011031-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T4113011031-000

M12 M, 3P GOLD A_CODE RA SHIELDED PG7 ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T4113011031-000 is an M12 A-coded male screw connection angled connector featuring a 3-pole shielded configuration with PG7 thread size. This connector is designed for industrial automation and control applications requiring reliable sensor connections in harsh environments. The product operates over a temperature range of -40°C to +95°C and features a recommended torque specification of 0.8 Nm for secure installation. The shielded design provides enhanced electromagnetic interference protection, making it suitable for demanding industrial environments where signal integrity and environmental protection are critical requirements.

Search Keywords: T4113011031000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T4113011031-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Body Orientation:
Right Angle

FREQUENTLY ASKED QUESTIONS

Is T4113011031-000 RoHS compliant?

Yes, T4113011031-000 is RoHS compliant.

What is the lead time for T4113011031-000?

The standard lead time for T4113011031-000 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 662

Can Ship immediately

MOQ for In Stock Qty: 20

MOQ for out of Stock Qty: 20

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
10
$11.57
20
$11.60
25
$11.54
50
$8.65
75
$8.08
100 +
$7.92