T4113002081-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T4113002081-000

Conn M12 Circular M 8 POS Screw RA Cable Mount 8 Terminal 1 Port ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / AMP Brand part T4113002081-000 is a circular M12 connector with 8 positions, featuring a screw-type connection. This connector is mounted on a cable and has 8 terminals, with a right angle configuration for easy installation. It is designed for use in applications requiring a reliable and secure connection for data or power transmission.

Search Keywords: T4113002081000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T4113002081-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Body Orientation:
Right Angle3435

FREQUENTLY ASKED QUESTIONS

What replaces T4113002081-000?

The recommended replacement for T4113002081-000 is 5-2271122-2 from TE Connectivity / AMP Brand, available from Master Electronics.

Is T4113002081-000 RoHS compliant?

Yes, T4113002081-000 is RoHS compliant.

What is the lead time for T4113002081-000?

The standard lead time for T4113002081-000 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 746

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
5
$11.53
25
$9.92
50
$9.36
100
$8.84
250
$8.76
500
$8.20
1,000 +
$8.17