help desk software
T4113002031-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T4113002031-000

The T4113002031-000 is an unshielded, 3-pole, A-coded M12 angled male field-installable connector with a PG9 cable outlet. ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The T4113002031-000 is an A-coded, field-installable M12 circular connector designed for on-site wiring. It features a 3-pole, angled male configuration with a screw connection mechanism and a PG9 cable outlet. This connector is unshielded and has gold-plated contacts for reliable connectivity. It is designed to operate within a temperature range of -25°C to +85°C. As part of the M8/M12 connector system, it is ideal for industrial automation, machine control, and sensor connections that require a compact and robust solution for industrial environments.

Search Keywords: T4113002031000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T4113002031-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG
Body Orientation:
Right Angle

FREQUENTLY ASKED QUESTIONS

Is T4113002031-000 RoHS compliant?

Yes, T4113002031-000 is RoHS compliant.

What is the lead time for T4113002031-000?

The standard lead time for T4113002031-000 is approximately 15 days. In-stock quantities ship from Master Electronics.

IN STOCK: 45

Can Ship immediately

You may purchase all in-stock quantity of 45

Stock lot only: 45

Minimum Order Quantity: 50

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
1
$6.116
50
$5.560
100
$5.130
250
$4.750
500
$4.540
1,000
$4.250
2,500
$3.970
5,000 +
$3.840