T4112512051-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T4112512051-000

Conn Circular SKT 5 POS Screw RA Cable Mount 5 Terminal 1 Port Bag ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T4112512051-000 is an M12 female D-code right-angle shielded connector with screw terminal designed for industrial connectivity applications. This 5-pin connector is rated for 250V at 4A with contact resistance less than 8mO and insulation resistance greater than 100MO, ensuring reliable electrical performance. The connector features IP67 degree of protection and operates across a temperature range of -40°C to +85°C, with pollution degree 3 and overvoltage category II ratings for robust industrial environments. The housing is constructed from PBT + 15% glass-filled material with brass nut, PA insert, and bronze contacts finished in gold over nickel or silver over nickel. It accommodates cable wires up to 18AWG/0.75mm² and includes a PG9 cable gland (6-8mm cable feed) with a recommended assembly torque of 0.6 Nm. This connector is ideal for factory automation, sensor networks, and industrial control systems requiring sealed, reliable multi-pin connections.

Search Keywords: T4112512051000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T4112512051-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is T4112512051-000 RoHS compliant?

Yes, T4112512051-000 is RoHS compliant.

What is the lead time for T4112512051-000?

The standard lead time for T4112512051-000 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 246

Ships today, if you order in

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 25

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
5
$14.15
10
$14.11
25
$14.08
50
$10.56
75
$9.85
100 +
$9.66

Tools/3D Models

Product Guides