T4112411031-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T4112411031-000

M12 F, 3P GOLD B_CODE RA SHIELDED PG7 ...

View Datasheet Ask the Datasheet
RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T4112411031-000 is a B-coded M12 female screw connection connector with angled orientation and shielded design. This 3-pole connector is designed for industrial machine automation and control applications requiring secure and reliable sensor connections in harsh environments. The connector features a PG7 cable gland, operates over a temperature range of -40°C to +85°C, and includes shielding for enhanced electromagnetic interference protection. The M12x1 screw connection with a recommended torque of 0.6 Nm ensures robust mechanical coupling. This connector is ideal for applications demanding compact, environmentally protected connections with higher bandwidth support in industrial automation systems.

Search Keywords: T4112411031000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T4112411031-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Bag
Accessory Color:
Black
Assembly Type:
Electrical Connector

FREQUENTLY ASKED QUESTIONS

Is T4112411031-000 RoHS compliant?

Yes, T4112411031-000 is RoHS compliant.

What is the lead time for T4112411031-000?

The standard lead time for T4112411031-000 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 100

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
5
$10.41
25
$8.46
50
$8.43
100
$8.08
250
$7.27
500
$7.24
1,000
$6.93
2,500 +
$6.66