T4112402051-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T4112402051-000

A 5-pole, B-coded M12 angled female field-installable connector with a PG9 cable outlet and screw connection. ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The T4112402051-000 is a field-installable, B-coded M12 circular connector designed for reliable connections in industrial environments. It features a 5-pole, angled female configuration with a screw-type connection and gold-plated contacts. This unshielded connector has a plastic body and is designed for a PG9 cable outlet. It operates over a temperature range of -40°C to +85°C, ensuring performance in demanding conditions. As part of the M8/M12 connector system, it is ideal for establishing versatile and secure fieldbus connections for Profibus and Interbus applications in factory automation, machinery, and control systems.

Search Keywords: T4112402051000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T4112402051-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Body Orientation:
Right Angle

FREQUENTLY ASKED QUESTIONS

Is T4112402051-000 RoHS compliant?

Yes, T4112402051-000 is RoHS compliant.

What is the lead time for T4112402051-000?

The standard lead time for T4112402051-000 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 143

Ships today, if you order in

Minimum Order Quantity: 5

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
5
$6.03
25
$5.76
50
$5.64
100
$5.52
250
$5.26
500
$5.14
1,000 +
$4.93