T4112011031-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T4112011031-000

M12 F, 3P GOLD A_CODE RA SHIELDED PG7 ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T4112011031-000 is a 3-pole M12 female screw connection angled connector with A coding and shielded design manufactured by TE Connectivity. This connector is designed for industrial machine automation and control applications requiring reliable sensor connections in harsh environments. The connector features a screw connection interface with M12×1 thread, angled orientation for space-constrained installations, and shielding for electromagnetic interference protection. It operates over a temperature range of -40°C to +85°C and supports the M8/M12 connector system architecture that meets bandwidth requirements up to 10 Gb/s. The shielded design and field-installable construction make it suitable for rewiring on-site in industrial automation, control systems, and sensor networking applications where environmental protection and signal integrity are critical.

Search Keywords: T4112011031000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T4112011031-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Body Orientation:
Right Angle

FREQUENTLY ASKED QUESTIONS

Is T4112011031-000 RoHS compliant?

Yes, T4112011031-000 is RoHS compliant.

What is the lead time for T4112011031-000?

The standard lead time for T4112011031-000 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 494

Can Ship immediately

MOQ for In Stock Qty: 20

MOQ for out of Stock Qty: 20

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
10
$11.67
20
$11.70
25
$11.64
50
$8.73
75
$8.15
100 +
$7.99