T4112002021-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T4112002021-000

M12,FEMALE,RA,A CODE,2P,PG9,GOLD ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T4112002021-000 is an M12 female angled screw connection connector designed for industrial machine automation and control applications. This 2-pole A-coded connector features an unshielded design with a PG9 cable gland, providing a compact and reliable connection solution for sensor networks in industrial environments. The connector operates over a temperature range of -40°C to +85°C and is rated for a recommended torque of 0.4 ± 0.2 Nm during installation. With its angled configuration and field-installable design, this connector enables flexible wiring arrangements and on-site reconfiguration, making it ideal for retrofit installations and space-constrained industrial settings where environmental protection and reliable communication are essential.

Search Keywords: T4112002021000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T4112002021-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Assembly Type:
Electrical Connector
Accessory Color:
Black

FREQUENTLY ASKED QUESTIONS

Is T4112002021-000 RoHS compliant?

Yes, T4112002021-000 is RoHS compliant.

What is the lead time for T4112002021-000?

The standard lead time for T4112002021-000 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 249

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
5
$5.60
50
$4.93
100
$4.72
250
$4.37
500
$4.17
1,000
$3.91
2,500
$3.65
5,000 +
$3.49