T4111511021-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T4111511021-000

M12 M, 2P GOLD D_CODE S SHIELDED PG7 ...

View Datasheet Ask the Datasheet
RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T4111511021-000 is a shielded M12 male screw connection connector with D coding, 2-pole configuration, and PG7 cable gland designed for straight field-installable applications in industrial automation and control environments. The connector features a screw connection interface with a recommended torque of 0.6 Nm and operates reliably across a temperature range of -40°C to +85°C. The shielded design provides enhanced electromagnetic interference protection, making it suitable for sensor connections and communication systems requiring robust environmental protection and reliable signal transmission in demanding industrial settings.

Search Keywords: T4111511021000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T4111511021-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
Bag
Assembly Type:
Electrical Connector
Accessory Color:
Black

FREQUENTLY ASKED QUESTIONS

Is T4111511021-000 RoHS compliant?

Yes, T4111511021-000 is RoHS compliant.

What is the lead time for T4111511021-000?

The standard lead time for T4111511021-000 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 139

Ships today, if you order in

Minimum Order Quantity: 5

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
5
$9.38
25
$7.62
50
$7.61
100
$7.28
250
$6.55
500
$6.53
1,000
$6.24
2,500 +
$6.00