T4111502051-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T4111502051-000

The T4111502051-000 is a 5-pole, D-coded, unshielded M12 straight male field-installable connector with a PG9 cable outlet for screw connection. ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The T4111502051-000 is a field-installable circular connector from the M8/M12 connector system, designed for industrial automation and control applications. This connector features a straight M12 male interface with D-coding, 5 poles, and an unshielded plastic body. It utilizes a screw connection for termination and accommodates a PG9 cable outlet. Operating reliably in a temperature range of -40°C to +85°C, this connector is ideal for establishing or repairing sensor connections and industrial ethernet networks on-site, providing a robust solution for environments requiring secure communication.

Search Keywords: T4111502051000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T4111502051-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Body Orientation:
Straight

FREQUENTLY ASKED QUESTIONS

Is T4111502051-000 RoHS compliant?

Yes, T4111502051-000 is RoHS compliant.

What is the lead time for T4111502051-000?

The standard lead time for T4111502051-000 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 110

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
5
$9.21
25
$8.28
50
$8.21
100
$6.92
250
$6.46
500
$6.15
1,000
$6.00
2,500 +
$5.99