help desk software
T4111501021-000 by te connectivity / amp brand
Image is representational - see mfr. specs

T4111501021-000

TE Connectivity / AMP Brand

M12,MALE,STRAIGHT,D CODE,2P,PG7,GOLD ...

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

T4111501021-000 is an M12 male screw connection connector with D coding, designed for straight field-installable applications in industrial automation and control environments. This 2-pole unshielded connector features a PG7 cable gland and operates over a temperature range of -40°C to +85°C, providing reliable performance in harsh industrial settings. The connector uses a screw connection mechanism with an M12x1 thread and a recommended torque of 0.6 Nm for secure installation. It is part of TE Connectivity's comprehensive M8/M12 connector system that supports compact, reliable connections with environmental protection for sensor and communication applications in machine automation, control systems, and other industrial environments requiring field-serviceable connectors.

Search Keywords: T4111501021000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T4111501021-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Accessory Color:
Black
Assembly Type:
Electrical Connector

IN STOCK: 600

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
5
$5.69
50
$4.75
100
$4.48
250
$4.06
500
$3.84
1,000
$3.68
2,500
$3.67
5,000 +
$3.66