T4111412021-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T4111412021-000

M12 M, 2P GOLD B_CODE S SHIELDED PG9 ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T4111412021-000 is a B-coded M12 male screw connector with 2-pole configuration, straight orientation, and shielded design. This connector features a PG9 cable gland and is designed for field-installable applications in industrial environments. The connector operates over a temperature range of -40°C to +85°C and uses screw connection technology with a recommended torque of 0.6 Nm for secure assembly. It is part of TE Connectivity's M8/M12 connector system, which provides reliable sensor connections and communication interfaces for machine industrial automation and control applications requiring environmental protection and compact design.

Search Keywords: T4111412021000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T4111412021-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Accessory Color:
Black
Assembly Type:
Electrical Connector

FREQUENTLY ASKED QUESTIONS

Is T4111412021-000 RoHS compliant?

Yes, T4111412021-000 is RoHS compliant.

What is the lead time for T4111412021-000?

The standard lead time for T4111412021-000 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 100

Can Ship immediately

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 25

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
5
$10.76
10
$10.74
25
$10.71
50
$8.04
75
$7.50
100 +
$7.34