help desk software
T4111402051-000 by te connectivity / amp brand
Image is representational - see mfr. specs

T4111402051-000

TE Connectivity / AMP Brand

M12,MALE,STRAIGHT,B CODE,5P,PG9,GOLD ...

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The T4111402051-000 M12 Male, B Code, Straight Unshielded Connector with Screw Terminal is a high-quality connectivity solution designed by TE Connectivity's renowned AMP brand. This connector features a robust M12 male interface, allowing for reliable and secure connections in industrial applications. The B Code specification ensures compatibility with devices using B Code wiring, providing versatile connectivity options. With a straight, unshielded design, this connector is suitable for a wide range of applications. The screw terminal design enhances convenience, enabling easy termination of cables without specialized tools. Trust in TE Connectivity's expertise and the AMP brand's reputation for delivering top-notch connectivity solutions with the T4111402051-000 connector.

Search Keywords: T4111402051000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T4111402051-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Body Orientation:
Straight

IN STOCK: 952

Ships today, if you order in

Minimum Order Quantity: 5

Factory Lead-Time 16 Weeks

Qty
Unit Price
5
$8.41
25
$6.02
50
$5.96
100
$5.90
250
$4.98
500
$4.95
1,000
$4.60
2,500 +
$4.54
Please Note: Tariffs may apply for U.S. shipments