T4111402041-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T4111402041-000

The T4111402041-000 is a 4-pole, B-coded, straight M12 male field-installable connector with a screw connection and PG9 cable outlet. ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The T4111402041-000 is a field-installable, unshielded M12 circular connector designed for reliable connections in industrial environments. This straight male connector features B-coding, 4 poles with gold-plated contacts, and a screw terminal connection. It is designed for a PG9 cable outlet, has a plastic body, and is rated for 250V and 4A per pin. Part of TE Connectivity's M12 connector system, it is ideal for fieldbus connections such as Profibus and Interbus in factory automation, machinery, and control applications where a robust and environmentally protected connection is required.

Search Keywords: T4111402041000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T4111402041-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG

FREQUENTLY ASKED QUESTIONS

Is T4111402041-000 RoHS compliant?

Yes, T4111402041-000 is RoHS compliant.

What is the lead time for T4111402041-000?

The standard lead time for T4111402041-000 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 5

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
5
$9.87
25
$7.54
100
$6.16
250
$6.13
500
$6.00
1,000
$5.60
2,500
$5.59
5,000 +
$5.58