T4111401031-000
M12,MALE,STRAIGHT,B CODE,3P,PG7,GOLD ...
DESCRIPTION
T4111401031-000 is a 3-pole M12 male screw connection connector with B-coding, straight orientation, and unshielded construction designed for industrial automation and control applications. The connector features a PG7 cable gland and operates over a temperature range of -40°C to +85°C, with a recommended torque specification of 0.6 Nm for the M12x1 screw connection. This connector is part of TE Connectivity's M8/M12 connector system, which provides reliable sensor connections and environmental protection in industrial environments. It is commonly used in machine automation, control systems, and other applications requiring compact, field-serviceable connections with secure communication capabilities.
Search Keywords: T4111401031000
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is T4111401031-000 RoHS compliant?
Yes, T4111401031-000 is RoHS compliant.
What is the lead time for T4111401031-000?
The standard lead time for T4111401031-000 is approximately 18 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 45
Can Ship immediately
Minimum Order Quantity: 15
Factory Lead-Time 18 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
