T4111001031-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T4111001031-000

The T4111001031-000 is a 3-pole, A-coded, unshielded M12 straight male field-installable connector with a PG7 cable outlet. ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The T4111001031-000 is a field-installable M12 circular connector designed for creating reliable connections on-site. This model is a straight, unshielded male connector featuring 3 poles with A-coding and a screw connection mechanism. It is designed for a PG7 cable outlet and operates within a wide temperature range of -40°C to +85°C. As part of the M8/M12 connector system, it is ideal for industrial automation, control applications, and sensor connections where a compact and environmentally protected connection is necessary for reliable communication.

Search Keywords: T4111001031000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T4111001031-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Body Orientation:
Straight

FREQUENTLY ASKED QUESTIONS

Is T4111001031-000 RoHS compliant?

Yes, T4111001031-000 is RoHS compliant.

What is the lead time for T4111001031-000?

The standard lead time for T4111001031-000 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 800

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
5
$6.99
50
$5.65
100
$5.33
250
$5.00
500
$4.75
1,000
$4.49
2,500
$4.48
5,000 +
$4.47