T4110512021-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T4110512021-000

Circular Connector Plug - Female Sockets - 2 Position - 4A 250V - M12 Shell - D Orientation - Threaded - Screw Termination - Free Hanging (In-Line).

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The T4110512021-000 is standard circular connector plug with cable opening range from 0.236" to 0.315" (6.00mm to 8.00mm). Operating temperature range is from -40°C to 85°C.

Search Keywords: T4110512021000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T4110512021-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Accessory Color:
Black
Assembly Type:
Electrical Connector

FREQUENTLY ASKED QUESTIONS

Is T4110512021-000 RoHS compliant?

Yes, T4110512021-000 is RoHS compliant.

What is the lead time for T4110512021-000?

The standard lead time for T4110512021-000 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 380

Ships today, if you order in

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 25

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
5
$11.30
10
$11.27
25
$11.24
50
$8.44
75
$7.86
100 +
$7.71