T4110511051-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T4110511051-000

M12 F, 5P GOLD D_CODE S SHIELDED PG7 ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T4110511051-000 is a 5-pole M12 female screw connection straight connector with D coding and shielded design, manufactured by TE Connectivity for industrial automation and control applications. The connector features an M12x1 thread with a recommended torque of 0.6 Nm for secure installation, and operates reliably across a temperature range of -40°C to +85°C. The shielded construction provides enhanced electromagnetic interference protection, making it suitable for demanding industrial environments where reliable sensor connections and communication integrity are critical. This connector is commonly used in machine automation, control systems, and other applications requiring compact, environmentally protected connection solutions with field serviceability.

Search Keywords: T4110511051000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T4110511051-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Assembly Type:
Electrical Connector
Accessory Color:
Black

FREQUENTLY ASKED QUESTIONS

Is T4110511051-000 RoHS compliant?

Yes, T4110511051-000 is RoHS compliant.

What is the lead time for T4110511051-000?

The standard lead time for T4110511051-000 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 120

Ships today, if you order in

MOQ for In Stock Qty: 5

MOQ for out of Stock Qty: 25

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
5
$14.15
10
$14.11
25
$14.08
50
$10.56
75
$9.85
100 +
$9.66