T4110511041-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T4110511041-000

The T4110511041-000 is a shielded, 4-pole, D-coded M12 female straight connector with a PG7 cable gland for field installation. ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The T4110511041-000 is a field-installable circular connector from TE Connectivity's M12 connector system, designed for reliable communication in industrial environments. It features a straight, M12 female interface with D-coding, 4 poles, and a screw connection termination. This connector is fully shielded to protect against electromagnetic interference and includes a PG7 cable gland. Ideal for industrial automation and control applications, it provides a secure and robust interface for networks such as Industrial Ethernet, Profinet, and EtherCat. Its field-installable nature allows for quick and versatile system establishment on-site.

Search Keywords: T4110511041000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T4110511041-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Body Orientation:
Straight

FREQUENTLY ASKED QUESTIONS

Is T4110511041-000 RoHS compliant?

Yes, T4110511041-000 is RoHS compliant.

What is the lead time for T4110511041-000?

The standard lead time for T4110511041-000 is approximately 2 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2,240

Ships today, if you order in

Minimum Order Quantity: 5

Factory Lead-Time 2 Weeks

Price (USD)

Qty
Unit Price
5
$11.25
25
$9.90
50
$9.29
100
$8.81
250
$7.73
500
$7.50
1,000 +
$7.46