T4110502051-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T4110502051-000

M12,FEMALE,STRAIGHT,D CODE,5P,PG9,GOLD ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T4110502051-000 is an M12 5-pole female screw connection straight connector featuring D coding and unshielded design, manufactured by TE Connectivity for industrial machine automation and control applications. The connector utilizes an M12x1 thread with a recommended torque of 0.6 Nm for secure installation, and operates reliably across a temperature range of -40°C to +85°C. This field-installable connector is part of TE's comprehensive M8/M12 connector system that provides compact, reliable connections with environmental protection for sensor and signal transmission in industrial environments. The unshielded configuration makes it suitable for applications where EMI shielding is not required, while the 5-pole contact arrangement supports multi-signal transmission in machinery control, sensor networks, and automation systems.

Search Keywords: T4110502051000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T4110502051-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Body Orientation:
Straight

FREQUENTLY ASKED QUESTIONS

Is T4110502051-000 RoHS compliant?

Yes, T4110502051-000 is RoHS compliant.

What is the lead time for T4110502051-000?

The standard lead time for T4110502051-000 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 124

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
5
$8.49
25
$6.99
50
$6.97
100
$6.70
250
$6.05
500
$6.04
1,000
$5.78
2,500 +
$5.58