T4110502031-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T4110502031-000

M12,FEMALE,STRAIGHT,D CODE,3P,PG9,GOLD ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T4110502031-000 is an M12 3-pole female screw connection straight connector designed for industrial machine automation and control applications. This unshielded D-coded connector features a PG9 cable gland and is rated for a recommended torque of 0.4 Nm during installation. The connector operates reliably across a temperature range of -40°C to +85°C, ensuring stable performance in diverse industrial environments. It provides a compact, field-installable solution for secure sensor connections in industrial automation systems where environmental protection and reliable communication are essential.

Search Keywords: T4110502031000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T4110502031-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Assembly Type:
Electrical Connector
Accessory Color:
Black

FREQUENTLY ASKED QUESTIONS

Is T4110502031-000 RoHS compliant?

Yes, T4110502031-000 is RoHS compliant.

What is the lead time for T4110502031-000?

The standard lead time for T4110502031-000 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 135

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
5
$6.16
25
$5.66
100
$5.22
250
$4.83
500
$4.62
1,000
$4.32
2,500
$4.05
5,000 +
$3.91