T4110501051-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T4110501051-000

Conn M12 Circular F 5 POS Screw ST Cable Mount 5 Terminal 1 Port ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T4110501051-000 is a 5-pole M12 straight female screw connection connector with D-coding and unshielded design, manufactured by TE Connectivity for industrial machine automation and control applications. The connector features an M12x1 thread with a recommended torque of 0.6 Nm and operates reliably across a temperature range of -40°C to +85°C. It provides a compact, field-installable solution for secure sensor connections in industrial environments requiring environmental protection and reliable communication. This connector is commonly used in machine automation, control systems, and other industrial applications where standardized M12 connectivity with environmental sealing is essential.

Search Keywords: T4110501051000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T4110501051-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Package Type:
BAG
Body Orientation:
Straight3435

FREQUENTLY ASKED QUESTIONS

Is T4110501051-000 RoHS compliant?

Yes, T4110501051-000 is RoHS compliant.

What is the lead time for T4110501051-000?

The standard lead time for T4110501051-000 is approximately 18 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 136

Ships today, if you order in

Minimum Order Quantity: 5

Factory Lead-Time 18 Weeks

Price (USD)

Qty
Unit Price
5
$7.78
25
$7.12
50
$6.83
100
$6.55
250
$6.06
500
$5.77
1,000
$5.40
2,500 +
$5.06